YAGEO RT0402DRD0775RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0402DRD0775RL |
| LCSC Part # | C705675 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 75Ω ±0.5% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 75Ω | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 75Ω | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 1,350
1,350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0142 | $ 0.71 |
| 500+ | $ 0.0118 | $ 5.90 |
| 1,500+ | $ 0.0104 | $ 15.60 |
| 10,000+ | $ 0.0096 | $ 96.00 |
| 20,000+ | $ 0.0089 | $ 178.00 |
| 50,000+ | $ 0.0085 | $ 425.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 75Ω | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 75Ω | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
C705675 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD0775RL | YAGEO | 0402 | 13,150 | $ 0.0279 | ||
| RT0402BRE0775RL | YAGEO | 0402 | 3,550 | $ 0.0247 | ||
| RT0402CRD0775RL | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD0775RL | YAGEO | 0402 | 0 | $ 0.0801 | ||
| AT0402DRD0775RL | YAGEO | 0402 | 0 | $ 0.0354 | ||
| RT0402CRE0775RL | YAGEO | 0402 | 0 | $ 0.0361 | ||
| AT0402DRE0775RL | YAGEO | 0402 | 0 | $ 0.0148 | ||
| RT0402DRE0775RL | YAGEO | 0402 | 0 | $ 0.0083 | ||
| AT0402BRD0775RL | YAGEO | 0402 | 0 | $ 0.0757 | ||
| RT0402BRC0775RL | YAGEO | 0402 | 0 | $ 0.388 |



