Suntsu Electronics, Inc. SXT3248FB17-19.6608M
| Manufacturer | |
| MPN | SXT3248FB17-19.6608M |
| LCSC Part # | C7054481 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 8pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8214 | $ 0.82 |
| 200+ | $ 0.3289 | $ 65.78 |
| 500+ | $ 0.3168 | $ 158.40 |
| 1,000+ | $ 0.3122 | $ 312.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3248FB16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8199 | ||
| SXT3248FC17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.829 | ||
| SXT3248FC16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8683 | ||
| SXT3248FD17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8778 | ||
| SXT3248FD16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8366 | ||
| SXT3248FB48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8259 | ||
| SXT3248FB27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8229 | ||
| SXT3248FB38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8244 | ||
| SXT3248FB07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8184 | ||
| SXT3248FE17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8456 | ||
| SXT3248FE16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8842 | ||
| SXT3248FC07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8274 | ||
| SXT3248FC38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8319 | ||
| SXT3248FC48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8335 | ||
| SXT3248FC27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8305 | ||
| SXT3248FD07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.835 | ||
| SXT3248FD38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8395 | ||
| SXT3248FD48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8412 | ||
| SXT3248FD27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8381 | ||
| SXT3248FA17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8138 |

