Suntsu Electronics, Inc. SXT3248EE07-18.432M
| Manufacturer | |
| MPN | SXT3248EE07-18.432M |
| LCSC Part # | C7054292 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 18.432MHz ±15ppm 8pF 70Ω SMD3225-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3882 | $ 1.39 |
| 200+ | $ 0.5547 | $ 110.94 |
| 500+ | $ 0.5365 | $ 268.25 |
| 1,000+ | $ 0.5274 | $ 527.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3248FE07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4413 | ||
| SXT3248EE27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3941 | ||
| SXT3248EE38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3956 | ||
| SXT3248EE16-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3897 | ||
| SXT3248EE48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3973 | ||
| SXT3248EE17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3927 | ||
| SXT3248FE17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4456 | ||
| SXT3248FE27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4472 | ||
| SXT3248FE38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4487 | ||
| SXT3248FE16-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4427 | ||
| SXT3248FE48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4518 | ||
| SXT3248EC07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4622 | ||
| SXT3248ED07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3776 | ||
| SXT3248EA07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3457 | ||
| SXT3248EB07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3563 | ||
| SXT3248FA07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3987 | ||
| SXT3248FD07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4307 | ||
| SXT3248FB07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.5075 | ||
| SXT3248FC07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.42 | ||
| SXT3248EA27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3517 |

