Suntsu Electronics, Inc. SXT32421BA17-14.7456M
| Manufacturer | |
| MPN | SXT32421BA17-14.7456M |
| LCSC Part # | C7053936 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 21pF ±30ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.7456MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.7456MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6305 | $ 0.63 |
| 200+ | $ 0.2516 | $ 50.32 |
| 500+ | $ 0.244 | $ 122.00 |
| 1,000+ | $ 0.2395 | $ 239.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.7456MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.7456MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32421BA16-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6556 | ||
| SXT32421CA17-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6911 | ||
| SXT32421CA16-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6851 | ||
| SXT32421BB17-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6608 | ||
| SXT32421BB16-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6873 | ||
| SXT32421BA48-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6457 | ||
| SXT32421BA07-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6199 | ||
| SXT32421BA27-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.635 | ||
| SXT32421BA38-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6715 | ||
| SXT32421CB17-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7214 | ||
| SXT32421CB16-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7153 | ||
| SXT32421CA38-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7001 | ||
| SXT32421CA07-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7281 | ||
| SXT32421CA48-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7062 | ||
| SXT32421CA27-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6957 | ||
| SXT32421CC17-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7516 | ||
| SXT32421CC16-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.781 | ||
| SXT32421BB38-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6698 | ||
| SXT32421BB07-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.681 | ||
| SXT32421BB27-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6653 |

