Suntsu Electronics, Inc. SXT32419DB16-40.000M
| Manufacturer | |
| MPN | SXT32419DB16-40.000M |
| LCSC Part # | C7053225 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 19pF ±20ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9402 | $ 0.94 |
| 200+ | $ 0.3761 | $ 75.22 |
| 500+ | $ 0.3631 | $ 181.55 |
| 1,000+ | $ 0.3567 | $ 356.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32419DB17-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.885 | ||
| SXT32419DC16-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9169 | ||
| SXT32419DC17-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9229 | ||
| SXT32419DD16-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6517 | ||
| SXT32419DD17-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0277 | ||
| SXT32419DB07-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8729 | ||
| SXT32419DB48-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9047 | ||
| SXT32419DB27-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9533 | ||
| SXT32419DB38-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8987 | ||
| SXT32419DC07-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9107 | ||
| SXT32419DC38-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9365 | ||
| SXT32419DC48-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9426 | ||
| SXT32419DC27-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.929 | ||
| SXT32419DD48-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0488 | ||
| SXT32419DD27-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9668 | ||
| SXT32419DD07-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9487 | ||
| SXT32419DD38-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9745 | ||
| SXT32419DA16-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8987 | ||
| SXT32419DA17-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8486 | ||
| SXT32419BB16-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.691 |

