KOA RK73H2BRTTD3091F
| Manufacturer | |
| MPN | RK73H2BRTTD3091F |
| LCSC Part # | C7050485 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.09kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.09kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.09kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0894 | $ 0.09 |
| 200+ | $ 0.0357 | $ 7.14 |
| 500+ | $ 0.0345 | $ 17.25 |
| 1,000+ | $ 0.0339 | $ 33.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.09kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.09kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW12063K09FKEA | VISHAY | 1206 | 4,960 | $ 0.0399 | ||
| RC1206FR-073K09L | YAGEO | 1206 | 1,500 | $ 0.0044 | ||
| 1206W4F3091T5E | UNI-ROYAL | 1206 | 950 | $ 0.004 | ||
| RS-06K3091FT | FH | 1206 | 700 | $ 0.0052 | ||
| RTT063091FTP | RALEC | 1206 | 50 | $ 0.0063 | ||
| RMC1/8K3091FTP | KAMAYA | 1206 | 0 | $ 0.0135 | ||
| RK73H2BTTD3091F | KOA | 1206 | 0 | $ 0.0044 | ||
| CR083091F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F3091V | PANASONIC | 1206 | 0 | $ 0.0516 | ||
| ERJ-S08F3091V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| ERJ-8ENF3091V | PANASONIC | 1206 | 0 | $ 0.0253 | ||
| KTR18EZPF3091 | ROHM | 1206 | 0 | $ 0.0187 | ||
| RMCF1206FT3K09 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0051 | ||
| RMCF1206FG3K09 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0045 | ||
| CRCW12063K09FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12063K09FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW12063K09FKTC | VISHAY | 1206 | 0 | $ 0.0212 | ||
| CRCW12063K09FKEAC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| WR12X3091FTL | Walsin | 1206 | 0 | $ 0.0043 | ||
| AC1206FR-073K09L | YAGEO | 1206 | 0 | $ 0.0096 |

