LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2ARTTD6981D product image
Images for reference only

KOA RK73H2ARTTD6981D

Manufacturer
MPN
RK73H2ARTTD6981D
LCSC Part #
C7050324
Packaging
0805
Customer #
Key Attributes
RES 6.98kΩ ±0.5% 250mW 0805
Datasheetpdf iconKOA RK73H2ARTTD6981D
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1233$ 0.12
200+$ 0.0492$ 9.84
500+$ 0.0476$ 23.80
1,000+$ 0.0468$ 46.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance6.98kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73H2ATTD6981DKOA08054,020$ 0.0305
SG73P2ATTD6981DKOA08050$ 0.0356
ERJ-P06D6981VPANASONIC08050$ 0.044
RS73G2ATTD6981DKOA08050$ 0.0693
RS73G2ARTTD6981DKOA08050$ 0.3173
SG73G2ATTD6981DKOA08050$ 0.2306
RS73F2ATTD6981DKOA08050$ 0.0693
RS73F2ARTTD6981DKOA08050$ 0.3173
SG73S2ATTD6981DKOA08050$ 0.0356
SG73S2ARTTD6981DKOA08050$ 0.1233
SG73P2ARTTD6981DKOA08050$ 0.1409
RS73G2ATTD6981CKOA08050$ 0.1078
RS73G2ARTTD6981CKOA08050$ 0.3722
SG73G2ATTD6981CKOA08050$ 0.2776
RS73F2ATTD6981CKOA08050$ 0.1078