KOA RK73H1JTTD9533F
| Manufacturer | |
| MPN | RK73H1JTTD9533F |
| LCSC Part # | C7050243 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 953kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 953kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 953kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0066 | $ 0.01 |
| 200+ | $ 0.0027 | $ 0.54 |
| 500+ | $ 0.0026 | $ 1.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 953kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 953kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F9533TS | FOJAN | 0603 | 35,900 | $0.0024 $0.0025 | ||
| 0603WAF9533T5E | UNI-ROYAL | 0603 | 6,600 | $ 0.0016 | ||
| AC0603FR-07953KL | YAGEO | 0603 | 2,300 | $ 0.0032 | ||
| ERJ3EKF9533V | PANASONIC | 0603 | 600 | $ 0.0057 | ||
| CRCW0603953KFKEA | VISHAY | 0603 | 480 | $ 0.0161 | ||
| CR0603-FX-9533ELF | BOURNS | 0603 | 0 | $ 0.009 | ||
| RMC1/16K9533FTP | KAMAYA | 0603 | 0 | $ 0.0072 | ||
| HV731JTTD9533F | KOA | 0603 | 0 | $ 0.101 | ||
| HV73V1JTTD9533F | KOA | 0603 | 0 | $ 0.1161 | ||
| ERJ-U03F9533V | PANASONIC | 0603 | 0 | $ 0.0287 | ||
| ERJ-S03F9533V | PANASONIC | 0603 | 0 | $ 0.0287 | ||
| RMCF0603FT953K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| CRCW0603953KFKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW0603953KFKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| CRCW0603953KFKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| RS-03K9533FT | FH | 0603 | 0 | $ 0.0006 | ||
| RTT039533FTP | RALEC | 0603 | 0 | $ 0.0023 | ||
| RMC0603953K1%N | TyoHM | 0603 | 0 | $ 0.0031 | ||
| WR06X9533FTL | Walsin | 0603 | 0 | $ 0.0007 | ||
| RC0603FR-07953KL | YAGEO | 0603 | 0 | $ 0.0022 |

