LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32418DB17-14.7456M product image
Images for reference only

Suntsu Electronics, Inc. SXT32418DB17-14.7456M

Manufacturer
MPN
SXT32418DB17-14.7456M
LCSC Part #
C7048911
Packaging
SMD3225-4P
Customer #
Key Attributes
±30ppm 18pF ±20ppm SMD3225-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT32418DB17-14.7456M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8108$ 0.81
200+$ 0.3243$ 64.86
500+$ 0.3137$ 156.85
1,000+$ 0.3077$ 307.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-10℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)100Ω
Frequency14.7456MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32418DB16-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8062
SXT32418DC17-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.841
SXT32418DC16-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8365
SXT32418EB17-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.932
SXT32418DD17-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8714
SXT32418EB16-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9275
SXT32418DD16-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8669
SXT32418EC17-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9623
ECS-147.4-18-33-JGN-TRECSSMD3225-4P0$ 0.2998
SXT32418DB48-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.826
SXT32418DB27-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8737
SXT32418DB38-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8214
SXT32418DB07-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8017
SXT32418EC16-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9577
SXT32418FB17-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1349
SXT32418ED17-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9926
SXT32418DC27-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8471
SXT32418DC38-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8518
SXT32418DC07-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.89
SXT32418DC48-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9159