Suntsu Electronics, Inc. SXT32418DA16-30.000M
| Manufacturer | |
| MPN | SXT32418DA16-30.000M |
| LCSC Part # | C7048843 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 18pF ±20ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 30MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7123 | $ 0.71 |
| 200+ | $ 0.2849 | $ 56.98 |
| 500+ | $ 0.2759 | $ 137.95 |
| 1,000+ | $ 0.2713 | $ 271.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 30MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ABM8-30.000MHZ-B2-T | ABRACON | SMD3225-4P | 4 | $ 0.8077 | ||
| SXT32418DA17-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7153 | ||
| SXT32418EA16-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7789 | ||
| SXT32418EA17-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7821 | ||
| SXT32418DB16-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.779 | ||
| SXT32418DB17-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.782 | ||
| ABM8-30.000MHZ-B2-T3 | ABRACON | SMD3225-4P | 0 | $ 0.9683 | ||
| ECS-300-18-33-JEM-TR | ECS | SMD3225-4P | 0 | $ 0.7926 | ||
| SXT32418DA27-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7183 | ||
| SXT32418DA48-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7245 | ||
| SXT32418DA07-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7578 | ||
| SXT32418DA38-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7487 | ||
| SXT32418DC16-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.781 | ||
| SXT32418DC17-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7486 | ||
| SXT32418DD16-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8154 | ||
| SXT32418FA16-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8638 | ||
| SXT32418FA17-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8653 | ||
| SXT32418DD17-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7654 | ||
| SXT32418EB16-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7956 | ||
| SXT32418EB17-30.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7987 |

