LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32417DB27-25.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32417DB27-25.000MRoHS

Manufacturer
MPN
SXT32417DB27-25.000M
LCSC Part #
C7048124
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 25MHz ±20ppm 17pF 50Ω SMD3225-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT32417DB27-25.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9047$ 0.90
200+$ 0.3607$ 72.14
500+$ 0.3501$ 175.05
1,000+$ 0.344$ 344.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance17pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50Ω
Frequency25MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32417DC27-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0099
SXT32417DB17-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8987
SXT32417DB16-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9349
SXT32417DD27-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9835
SXT32417DB38-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9109
SXT32417DC17-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9381
SXT32417DC16-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9304
SXT32417DB48-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9183
SXT32417DB07-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.885
SXT32417DC38-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0164
SXT32417DD17-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9776
SXT32417DD16-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.97
SXT32417DC48-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9577
SXT32417DC07-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9888
SXT32417DD38-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0585
SXT32417DD07-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9639
SXT32417DD48-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6452
SXT32417DA27-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8654
SXT32417CB27-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7865
SXT32417BB27-25.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7077