LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32416BB38-19.200M product image
Images for reference only

Suntsu Electronics, Inc. SXT32416BB38-19.200M

Manufacturer
MPN
SXT32416BB38-19.200M
LCSC Part #
C7047376
Packaging
SMD3225-4P
Customer #
Key Attributes
±30ppm 16pF ±30ppm SMD3225-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT32416BB38-19.200M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1043$ 1.10
200+$ 0.4411$ 88.22
500+$ 0.4265$ 213.25
1,000+$ 0.4184$ 418.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-30℃~+85℃
Load Capacitance16pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)70Ω
Frequency19.2MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32416BB48-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0335
SXT32416CB38-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0503
SXT32416BB27-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0305
SXT32416CB48-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0518
SXT32416CC38-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0592
SXT32416DB38-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0791
SXT32416CB27-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0487
SXT32416BB17-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0289
SXT32416BB07-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.026
SXT32416BB16-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0275
SXT32416CC48-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0608
SXT32416DB48-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0805
SXT32416DC38-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0882
SXT32416CC27-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0578
SXT32416DB27-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0776
SXT32416CB16-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0456
SXT32416CB07-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1169
SXT32416CB17-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0473
SXT32416DC48-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0896
SXT32416DD38-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0973