Suntsu Electronics, Inc. SXT32412FC07-13.560M
| Manufacturer | |
| MPN | SXT32412FC07-13.560M |
| LCSC Part # | C7047282 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 12pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13.56MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13.56MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1608 | $ 1.16 |
| 200+ | $ 0.4638 | $ 92.76 |
| 500+ | $ 0.4486 | $ 224.30 |
| 1,000+ | $ 0.441 | $ 441.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13.56MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13.56MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32412FD07-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2531 | ||
| SXT32412FE07-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1821 | ||
| SXT32412FC17-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1638 | ||
| SXT32412FC27-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2482 | ||
| SXT32412FC48-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1699 | ||
| SXT32412FC16-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1624 | ||
| SXT32412FC38-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1684 | ||
| SXT32412FD48-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1805 | ||
| SXT32412FD16-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1731 | ||
| SXT32412FD17-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2563 | ||
| SXT32412FD38-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.179 | ||
| SXT32412FD27-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1775 | ||
| FL1350018Q | DIODES | SMD3225-4P | 0 | $ 0.9714 | ||
| SXT32412FE16-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1835 | ||
| SXT32412FE27-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.188 | ||
| SXT32412FE38-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1897 | ||
| C3E-13.560-12-1015-X-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| C3E-13.560-12-1015-CT | AKER | SMD3225-4P | 0 | $ 1.3244 | ||
| C3E-13.560-12-1015-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| C3E-13.560-12-1015-X-CT | AKER | SMD3225-4P | 0 | $ 1.3244 |

