LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Preci-Dip 853-83-014-20-001101 product image
Images for reference only

Preci-Dip 853-83-014-20-001101

Manufacturer
MPN
853-83-014-20-001101
LCSC Part #
C7046464
Packaging
Through Hole,Right Angle,P=1.27mm
Customer #
Key Attributes
Female Header 14 Position 1.27mm Pitch Dual Row Through Hole, Right Angle -55℃~+125℃
Datasheetpdf iconPreci-Dip 853-83-014-20-001101
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3458$ 7.35
200+$ 2.9315$ 586.30
375+$ 2.834$ 1062.75
1,125+$ 2.7845$ 3132.56
Standard Packaging375/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerPreci-Dip
PackagingThrough Hole,Right Angle,P=1.27mm
Operating Temperature-55℃~+125℃
Mounting TypeRight Angle
Number of Pins14P
Current Rating1A
Insulation Height3.25mm
Pitch1.27mm
Number of Rows2
Contact PlatingTin
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.