LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/16C3480BTP product image
Images for reference only

KAMAYA RGC1/16C3480BTPRoHS

Manufacturer
MPN
RGC1/16C3480BTP
LCSC Part #
C7044801
Packaging
-
Customer #
Key Attributes
RES 348Ω ±0.1% 0.1W
Datasheetpdf iconKAMAYA RGC1/16C3480BTP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0733$ 0.07
200+$ 0.0293$ 5.86
500+$ 0.0283$ 14.15
1,000+$ 0.0278$ 27.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Power(Watts)100mW
Resistance348Ω
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%