LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/8C66R5DTP product image
Images for reference only

KAMAYA RGC1/8C66R5DTP

Manufacturer
MPN
RGC1/8C66R5DTP
LCSC Part #
C7044540
Packaging
-
Customer #
Key Attributes
RES 66.5Ω ±0.5% 0.25W
Datasheetpdf iconKAMAYA RGC1/8C66R5DTP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1102$ 0.11
200+$ 0.044$ 8.80
500+$ 0.0425$ 21.25
1,000+$ 0.0418$ 41.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Power(Watts)250mW
Resistance66.5Ω
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃