LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RFX Group RFX-53T-30.0M40IL10 product image
Images for reference only

RFX Group RFX-53T-30.0M40IL10

Manufacturer
MPN
RFX-53T-30.0M40IL10
LCSC Part #
C7044095
Packaging
SMD5032-2P
Customer #
Key Attributes
±30ppm 10pF ±10ppm SMD5032-2P Crystals RoHS
Datasheetpdf iconRFX Group RFX-53T-30.0M40IL10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9154$ 0.92
200+$ 0.3653$ 73.06
500+$ 0.3531$ 176.55
1,000+$ 0.3471$ 347.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerRFX Group
PackagingSMD5032-2P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency30MHz

Features

AI Translation
  • Base frequency 30.0MHz
  • Calibration tolerance ±10ppm
  • Temperature stability ±30ppm
  • Temperature range (-40 to +85)℃
  • Flexible design enabling variants for virtually any application to meet individual customer requirements
  • Drive level 100uW
  • Series resistance 50Ω
  • Parallel capacitance C0 max 7pF
  • Load capacitance CL (8 - 50)pF or series [custom on request]
  • Annual aging rate ±3x10⁻⁶/year