Suntsu Electronics, Inc. SXT22419AA48-12.000M
| Manufacturer | |
| MPN | SXT22419AA48-12.000M |
| LCSC Part # | C7036797 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 19pF ±50ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9275 | $ 0.93 |
| 200+ | $ 0.3698 | $ 73.96 |
| 500+ | $ 0.3577 | $ 178.85 |
| 1,000+ | $ 0.3516 | $ 351.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22419AA38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9229 | ||
| SXT22419AA27-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9199 | ||
| SXT22419BA48-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9502 | ||
| SXT22419AA16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9123 | ||
| SXT22419AA07-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.971 | ||
| SXT22419AA17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9603 | ||
| SXT22419CA48-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9971 | ||
| SXT22419BA38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9472 | ||
| SXT22419DA48-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1396 | ||
| SXT22419CA38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9926 | ||
| SXT22419BA27-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9426 | ||
| SXT22419DA38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0623 | ||
| SXT22419BB48-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9729 | ||
| SXT22419CA27-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9881 | ||
| SXT22419BA07-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9304 | ||
| SXT22419BA16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0005 | ||
| SXT22419BA17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9381 | ||
| SXT22419CB48-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0897 | ||
| SXT22419BB38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9698 | ||
| SXT22419DA27-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0578 |

