LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Raltron R2016-40.000-12-F-0810-X-TR-N1 product image
Images for reference only

Raltron R2016-40.000-12-F-0810-X-TR-N1

Manufacturer
MPN
R2016-40.000-12-F-0810-X-TR-N1
LCSC Part #
C7036769
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 40MHz ±8ppm 12pF 30Ω SMD2016-4P
Datasheetpdf iconRaltron R2016-40.000-12-F-0810-X-TR-N1
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4492$ 0.45
200+$ 0.1792$ 35.84
500+$ 0.1733$ 86.65
1,000+$ 0.1703$ 170.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerRaltron
PackagingSMD2016-4P
Frequency Stability±15ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±8ppm
Equivalent Series Resistance(ESR)30Ω
Frequency40MHz

Features

AI Translation
  • Carrier tape dimensions: Chamfer position may vary on different pins depending on ceramic base availability, but chamfer position does not affect the crystal's electrical performance; dimensions per EIA-481 standard
  • Packaging: Reel diameter 178mm, carrier tape width 8mm, pitch 4mm, 3000 pcs/reel, compliant with EIA-481 standard
  • Marking: R400;x8yw;x - 1 or 2 digits as internal production ID code; y - year code; w - week code

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
2.D.1.400001218MDHSMD2016-4P6,320$ 0.0515
CN4040M00012T8188017JWTSMD2016-4P190$ 0.1505
FW400WFMT1DIODESSMD2016-4P17$ 1.3858
402F4001XILRCTSSMD2016-4P0$ 0.9395
Q 40,0-JXS21-12-10/15-T1-FU-WA-LFJauch QuartzSMD2016-4P0$ 1.1124
SXT21412FE48-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 0.871
SXT21412EE48-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5027
SXT21412EE38-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.4034
SXT21412FE38-40.000MSuntsu Electronics, Inc.SMD2016-4P0$ 0.871
CXAN-040000-A-AL-01AKERSMD2016-4P0$ 0.4679