Suntsu Electronics, Inc. SXT22418FC48-32.000M
| Manufacturer | |
| MPN | SXT22418FC48-32.000M |
| LCSC Part # | C7036669 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±25ppm 18pF ±10ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2063 | $ 1.21 |
| 200+ | $ 0.4819 | $ 96.38 |
| 500+ | $ 0.4653 | $ 232.65 |
| 1,000+ | $ 0.4577 | $ 457.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22418FC38-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2033 | ||
| SXT22418FD48-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3925 | ||
| SXT22418FD38-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2746 | ||
| SXT22418FC27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2018 | ||
| SXT22418FC07-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1958 | ||
| SXT22418FC16-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2806 | ||
| SXT22418FC17-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2839 | ||
| SXT22418FE38-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.229 | ||
| SXT22418FD27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2984 | ||
| SXT22418FD07-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2077 | ||
| SXT22418FD17-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2123 | ||
| SXT22418FD16-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2108 | ||
| SXT22418FE27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2857 | ||
| SXT22418FE07-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.22 | ||
| SXT22418FE16-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.281 | ||
| SXT22418FE17-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1563 | ||
| SXT22418FA48-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2628 | ||
| SXT22418FB48-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1941 | ||
| SXT22418FA38-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.179 | ||
| SXT22418FB38-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1912 |

