LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM RB501SM-30T2R product image
  • RB501SM-30T2R thumbnail 1
  • RB501SM-30T2R thumbnail 2
  • RB501SM-30T2R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM RB501SM-30T2RRoHS

Manufacturer
MPN
RB501SM-30T2R
LCSC Part #
C703626
Packaging
SOD-523
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOD-523
Datasheetpdf iconROHM RB501SM-30T2R
In-Stock: 9,200
9,200 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0418$ 0.84
200+$ 0.0347$ 6.94
600+$ 0.0308$ 18.48
2,000+$ 0.0285$ 57.00
8,000+$ 0.0238$ 190.40
16,000+$ 0.0227$ 363.20
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerROHM
PackagingSOD-523
Voltage - DC Reverse (Vr) (Max)30V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)350mV@10mA
Reverse Leakage Current (Ir)10uA@10V
Non-Repetitive Peak Forward Surge Current1A
Current - Rectified100mA