IC Plus IP1001MLF
| Manufacturer | IC PlusAsian Brands |
| MPN | IP1001MLF |
| LCSC Part # | C703552 |
| Packaging | QFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | QFN-64-EP(9x9) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | QFN-64-EP(9x9) | |
| Type | - | |
| number of channels | - | |
| Features | Error detection and recovery;Programmable LED indication;Low-power mode;Cable diagnostics | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | QFN-64-EP(9x9) | |
| Type | - |
| Type | Description | |
|---|---|---|
| number of channels | - | |
| Features | Error detection and recovery;Programmable LED indication;Low-power mode;Cable diagnostics | |
| Interface | - |
Introduction
IP1001M is an integrated physical layer device for 1000BASE-T, 100BASE-TX, and 10BASE-T applications. IP1001M supports MII, GMII and RGMII for different types of 10/100/1000Mb Media Access Controller (MAC). It supports Auto MDI/MDIX function to simplify the network installation and reduce the system maintenance cost. IP1001M supports speed down shift feature for a poor link quality to guarantee data transmission. Cable analysis function “SCA” is supported by programming MII registers of IP1001M through MDC/MDIO. IP1001M supports 2 types of power saving modes; i.e., power down mode defined in IEEE802.3, and APS (auto power saving).
Features
- IEEE 802.3 compliant 1000BASE-T, 100BASE-TX, and 10BASE-T
- Support auto-negotiation
- Support timing programmable MII/ GMII/ RGMII (delay clock, and driving current etc.)
- Support 2 power saving modes: Power down mode, Auto Power Saving(APS) mode
- Support software based Smart Cable Analyzer (SCA)
- Support auto MDI/MDIX (auto negotiation or force mode)
- Support auto polarity correction
- Support programmable LED modes and LED driving current
- Support speed down shift feature
- Built in synchronization FIFO to support jumbo frame size up to 10KB in Giga mode (4KB in 10M/100M mode)
- Support 1.2V built-in regulator control
- Provide a 125MHz free running clock
- Operating voltage GMII 3.3V/1.8V
- Operating voltage RGMII 3.3V/2.5V/1.8V
- 64-pin QFN lead-free package
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1443 | $ 2.14 |
| 10+ | $ 1.8333 | $ 18.33 |
| 30+ | $ 1.6379 | $ 49.14 |
| 260+ | $ 1.4393 | $ 374.22 |
| 520+ | $ 1.35 | $ 702.00 |
| 1,040+ | $ 1.31 | $ 1362.40 |
Standard Packaging260/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | QFN-64-EP(9x9) | |
| Type | - | |
| number of channels | - | |
| Features | Error detection and recovery;Programmable LED indication;Low-power mode;Cable diagnostics | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | QFN-64-EP(9x9) | |
| Type | - |
| Type | Description | |
|---|---|---|
| number of channels | - | |
| Features | Error detection and recovery;Programmable LED indication;Low-power mode;Cable diagnostics | |
| Interface | - |
Introduction
IP1001M is an integrated physical layer device for 1000BASE-T, 100BASE-TX, and 10BASE-T applications. IP1001M supports MII, GMII and RGMII for different types of 10/100/1000Mb Media Access Controller (MAC). It supports Auto MDI/MDIX function to simplify the network installation and reduce the system maintenance cost. IP1001M supports speed down shift feature for a poor link quality to guarantee data transmission. Cable analysis function “SCA” is supported by programming MII registers of IP1001M through MDC/MDIO. IP1001M supports 2 types of power saving modes; i.e., power down mode defined in IEEE802.3, and APS (auto power saving).
Features
- IEEE 802.3 compliant 1000BASE-T, 100BASE-TX, and 10BASE-T
- Support auto-negotiation
- Support timing programmable MII/ GMII/ RGMII (delay clock, and driving current etc.)
- Support 2 power saving modes: Power down mode, Auto Power Saving(APS) mode
- Support software based Smart Cable Analyzer (SCA)
- Support auto MDI/MDIX (auto negotiation or force mode)
- Support auto polarity correction
- Support programmable LED modes and LED driving current
- Support speed down shift feature
- Built in synchronization FIFO to support jumbo frame size up to 10KB in Giga mode (4KB in 10M/100M mode)
- Support 1.2V built-in regulator control
- Provide a 125MHz free running clock
- Operating voltage GMII 3.3V/1.8V
- Operating voltage RGMII 3.3V/2.5V/1.8V
- 64-pin QFN lead-free package
C703552 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



