Suntsu Electronics, Inc. SXT22412FC17-19.200M
| Manufacturer | |
| MPN | SXT22412FC17-19.200M |
| LCSC Part # | C7034776 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 19.2MHz ±10ppm 12pF 100Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2639 | $ 1.26 |
| 200+ | $ 0.5047 | $ 100.94 |
| 500+ | $ 0.488 | $ 244.00 |
| 1,000+ | $ 0.4804 | $ 480.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RQ19200047 | TROQ | SMD2520-4P | 2,135 | $ 0.0931 | ||
| SXT22412FC16-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2625 | ||
| SXT22412FD17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2731 | ||
| SXT22412FD16-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5222 | ||
| SXT22412FE17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4655 | ||
| SXT22412FE16-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2807 | ||
| SXT22412FC27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3254 | ||
| SXT22412FC07-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2608 | ||
| SXT22412FC48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2684 | ||
| SXT22412FC38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2669 | ||
| SXT22412FD27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2744 | ||
| SXT22412FD38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2759 | ||
| SXT22412FD48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3381 | ||
| SXT22412FD07-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.27 | ||
| SXT22412FE27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2835 | ||
| SXT22412FE48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2865 | ||
| SXT22412FE38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2852 | ||
| SXT22412FE07-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4625 | ||
| SXT22412FB17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2549 | ||
| SXT22412FA17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2458 |

