LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22411DB38-16.384M product image
Images for reference only

Suntsu Electronics, Inc. SXT22411DB38-16.384M

Manufacturer
MPN
SXT22411DB38-16.384M
LCSC Part #
C7034115
Packaging
SMD2520-4P
Customer #
Key Attributes
±30ppm 11pF ±20ppm SMD2520-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT22411DB38-16.384M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1081$ 1.11
200+$ 0.4426$ 88.52
500+$ 0.4272$ 213.60
1,000+$ 0.421$ 421.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-30℃~+85℃
Load Capacitance11pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)100Ω
Frequency16.384MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22411DB48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0896
SXT22411DC38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1077
SXT22411DB27-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0805
SXT22411DC48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1123
SXT22411DD38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1857
SXT22411DC27-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1049
SXT22411DB17-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0774
SXT22411DB07-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.07
SXT22411DB16-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.073
SXT22411DD48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1351
SXT22411DD27-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1274
SXT22411DC07-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0926
SXT22411DC16-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0971
SXT22411DC17-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1002
SXT22411DD07-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1153
SXT22411DD16-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1437
SXT22411DD17-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1244
SXT22411DA38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0624
SXT22411DA48-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0653
SXT22411CB38-16.384MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0154