LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LM2575D2T-5R4G product image
  • LM2575D2T-5R4G thumbnail 1
  • LM2575D2T-5R4G thumbnail 2
  • LM2575D2T-5R4G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi LM2575D2T-5R4GRoHS

Manufacturer
MPN
LM2575D2T-5R4G
LCSC Part #
C70339
Packaging
D2PAK-5
Customer #
Key Attributes
1.0 A, Adjustable Output Voltage, Step-Down Switching Regulator
Datasheetpdf icononsemi LM2575D2T-5R4G
In-Stock: 959
959 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5354$ 2.54
10+$ 2.1785$ 21.79
30+$ 1.9547$ 58.64
100+$ 1.5589$ 155.89
500+$ 1.4551$ 727.55
800+$ 1.4096$ 1127.68
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
Manufactureronsemi
PackagingD2PAK-5
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching52kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage4.75V~40V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current1A
Quiescent Current5mA

Introduction

AI Translation

The LM2575 series of regulators are monolithic integrated circuits ideally suited for easy and convenient design of a step−down switching regulator (buck converter). All circuits of this series are capable of driving a 1.0 A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3 V, 5.0 V, 12 V, 15 V, and an adjustable output version. These regulators were designed to minimize the number of external components to simplify the power supply design. Standard series of inductors optimized for use with the LM2575 are offered by several different inductor manufacturers. Since the LM2575 converter is a switch−mode power supply, its efficiency is significantly higher in comparison with popular three−terminal linear regulators, especially with higher input voltages. In many cases, the power dissipated by the LM2575 regulator is so low, that no heatsink is required or its size could be reduced dramatically. The LM2575 features include a guaranteed ±4% tolerance on output voltage within specified input voltages and output load conditions, and ±10% on the oscillator frequency (±2% over 0°C to 125°C). External shutdown is included, featuring 80 μA typical standby current. The output switch includes cycle−by−cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Features

AI Translation
  • 33V, 5.0V, 12V, 15V, and Adjustable Output Versions
  • Adjustable Version Output Voltage Range of 1.23 V to 37 V ±4% Maximum Over Line and Load Conditions
  • Guaranteed 1.0 A Output Current
  • Wide Input Voltage Range: 4.75 V to 40 V
  • Requires Only 4 External Components
  • 52 kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability, Low Power Standby Mode
  • High Efficiency
  • Uses Readily Available Standard Inductors
  • Thermal Shutdown and Current Limit Protection
  • Moisture Sensitivity Level (MSL) Equals 1
  • Pb−Free Packages are Available

Applications

AI Translation
  • Simple and High−Efficiency Step−Down (Buck) Regulators
  • Efficient Pre−Regulator for Linear Regulators
  • On−Card Switching Regulators
  • Positive to Negative Converters (Buck−Boost)
  • Negative Step−Up Converters
  • Power Supply for Battery Chargers