LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QT325G-28.63636MAGJ-T product image
Images for reference only

QST Products, LLC QT325G-28.63636MAGJ-T

Manufacturer
MPN
QT325G-28.63636MAGJ-T
LCSC Part #
C7033541
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 28.63636MHz ±30ppm 18pF 60Ω SMD3225-4P
Datasheetpdf iconQST Products, LLC QT325G-28.63636MAGJ-T
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5577$ 0.56
200+$ 0.2228$ 44.56
500+$ 0.2152$ 107.60
1,000+$ 0.2122$ 212.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency28.63636MHz

Features

AI Translation
  • Frequency range: 8MHz to 54MHz
  • Glass-sealed, ceramic SMD package
  • RoHS compliant, lead-bearing, compliant with RoHS Directive exemption

Applications

AI Translation
  • Personal computers
  • Televisions
  • Game consoles
  • Cameras
  • Laptops
  • Hard drives
  • Computer peripherals
  • Home electronics
  • Consumer products

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
7V-28.63636MAHJ-TTXCSMD3225-4P28$ 0.2521
403I35D28M63636CTSSMD3225-4P0$ 1.0548
7V-28.63636MAGJ-TTXCSMD3225-4P0$ 0.7229
403C35D28M63636CTSSMD3225-4P0$ 0.3771
QT325G-28.636360MAHJ-TQST Products, LLCSMD3225-4P0$ 0.401
7V-28.63636MAAJ-TTXCSMD3225-4P0$ 0.3444
SXT32418BA48-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1593
SXT32418BA38-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1623
SXT32418CA48-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1261
SXT32418CA38-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1291
SXT32418BA27-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1654
SXT32418BB48-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1427
SXT32418DA48-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.076
C3E-28.63636-18-3030-X-RAKERSMD3225-4P0$ 0.3971
CS325S28636360ABJTCITIZENSMD3225-4P0$ 1.3579
SXT32418BA07-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2547
SXT32418BA16-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2518
SXT32418BA17-28.63636MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1685