LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 71A36-02-1-04N product image
Images for reference only

Grayhill 71A36-02-1-04NRoHS

Manufacturer
MPN
71A36-02-1-04N
LCSC Part #
C7033191
Packaging
-
Customer #
Key Attributes
36° 4 1 2 115V 30V Rotary Switches RoHS
Datasheetpdf iconGrayhill 71A36-02-1-04N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 65.7609$ 65.76
200+$ 26.2392$ 5247.84
500+$ 25.3633$ 12681.65
1,000+$ 24.9299$ 24929.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw36°
Positions4
Number of Poles Per Deck1
Number of Decks2
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)30V