LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qualtek QPD-15-5 product image
Images for reference only

Qualtek QPD-15-5

Manufacturer
QualtekAsian Brands
MPN
QPD-15-5
LCSC Part #
C7033099
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
Datasheetpdf iconQualtek QPD-15-5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 58.4062$ 58.41
200+$ 23.3045$ 4660.90
500+$ 22.5266$ 11263.30
1,000+$ 22.1408$ 22140.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerQualtek
Packaging-
Voltage - Supply88V~264V
Height28.8mm
output voltage5V
Operating Temperature-25℃~+70℃
Output Voltage Accuracy±2%
Length79mm
Width51mm
Ripple Noise50mVp-p
Output current (maximum value)3A
Number of Outputs1
FeaturesOverload protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery
Conversion Efficiency76%;78%

Features

AI Translation
  • Universal AC input/ Full range
  • No Load Power Consumption < 0.5W
  • High Efficiency, and High Reliability
  • Output Protections: OLP/OVP/SCP
  • Wide operating ambient temperature (-25°C~70°C)
  • All using 105°C long life electrolytic capacitors
  • 100% full load burn-in test
  • PCB soldering side with conformal coating