LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
TI PTMA401120N2AD product image
Imagens ilustrativas

TI PTMA401120N2AD

Fabricante
Cód. da peça
PTMA401120N2AD
Nº LCSC
C7030770
Emb.
DIP,27.9x24.4mm
Número do Cliente
Atrib. princ.
12V 36V~75V DIP,27.9x24.4mm DC DC Converters RoHS
Folha de Dadospdf iconTI PTMA401120N2AD
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 64.4633$ 64.46
210+$ 25.7227$ 5401.77
510+$ 24.8632$ 12680.23
990+$ 24.4382$ 24193.82
Encapsulamento Padrão30/Full Tray
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
FabricanteTI
Emb.DIP,27.9x24.4mm
Number of Outputs1
Iout1A
Output Voltage12V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection;Under Voltage Protection;Overvoltage protection;Automatic fault recovery;External clock synchronization
Voltage - Supply36V~75V
Output Power10W
Conversion Efficiency82%

Descrição

Tradução por IA

The PTMA40XX is a series of 10-W rated isolated dc/dc converters, designed to operate from a standard -48-V telecom central office supply. Housed in an industry standard 1.1 in × 1.0 in (27.94 mm × 24.38 mm) package, this series of isolated modules is set to one of the common intermediate bus voltages of 3.3 V, 5 V, or 12 V. The PTMA40XX series includes many features expected of high-performance dc/dc converter modules. Operational features include an input undervoltage lockout (UVLO) and a dual-logic output enable control or synchronization option. Overcurrent protection ensures survival against load faults. Typical applications include distributed power architectures in both telecom and computing environments, power over ethernet, and particularly complex digital systems requiring multiple power supply rails.

Recursos

Tradução por IA
  • Input Voltage: 36 V to 75 V
  • 10-W Total Output Power
  • Output Voltages: 3.3 V, 5 V, and 12 V
  • Output Voltage Trim ±10%
  • Up To 87% Efficiency
  • Overcurrent Protection
  • Input Undervoltage Lockout
  • Output Overvoltage Protection
  • Positive or Negative Logic Enable Control Option
  • Synchronization Option
  • Space-Saving, Industry Standard Footprint (1.1 in x 1.0 in) / (27.94 mm × 24.38 mm)
  • Industry Standard Pinout
  • Surface Mount Package
  • 1500-Vdc Isolation
  • Agency Approvals: UL/IEC/CSA-C22.2 60950-1

Aplicações

Tradução por IA
  • Intermediate Bus Architectures
  • Telecom, High-End Computing Platforms
  • Power Over Ethernet Applications
  • Multi-Rail Power Systems