LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QT Brightek (QTB) QBLP676-S product image
Images for reference only

QT Brightek (QTB) QBLP676-SRoHS

Manufacturer
MPN
QBLP676-S
LCSC Part #
C7030596
Packaging
3020
Customer #
Key Attributes
120° 80mcd 20mA Red 2V 640nm 3020 LED Indication - Discrete RoHS
Datasheetpdf iconQT Brightek (QTB) QBLP676-S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3022$ 0.30
200+$ 0.1206$ 24.12
500+$ 0.1166$ 58.30
1,000+$ 0.1146$ 114.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerQT Brightek (QTB)
Packaging3020
Installation method-
Color Temperature-
Lens Color-
Viewing Angle120°
Luminous Intensity80mcd
Forward Current20mA
Illumination ColorRed
Operating Temperature-40℃~+85℃
Lamp Holder Type-
Voltage - Forward(Vf)2V
Diode Configuration-
Wavelength640nm

Introduction

AI Translation

This ultra-bright 3020 LED has a height of 1.30mm. Combining high luminous output with a robust package, this LED is ideal for backlighting, architectural lighting, and industrial equipment lighting applications.

Features

AI Translation
  • Tape and reel packaging
  • Super bright reflective 3020 PLCC2 LED
  • Blue/Green: InGaN technology
  • Red/Amber/Yellow/Orange/Light Red: AlInGaP technology
  • 120° viewing angle

Applications

AI Translation
  • Status indication
  • Industrial equipment backlighting
  • Architectural lighting