Suntsu Electronics, Inc. SXT22410BA48-12.000M
| Manufacturer | |
| MPN | SXT22410BA48-12.000M |
| LCSC Part # | C7029563 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 10pF ±30ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6816 | $ 0.68 |
| 200+ | $ 0.272 | $ 54.40 |
| 500+ | $ 0.2629 | $ 131.45 |
| 1,000+ | $ 0.2583 | $ 258.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22410BA38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.729 | ||
| SXT22410CA48-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7608 | ||
| SXT22410CA38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7953 | ||
| SXT22410BA27-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7275 | ||
| SXT22410BB48-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6825 | ||
| SXT22410DA48-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6825 | ||
| SXT22410BA07-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7198 | ||
| SXT22410BA17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7244 | ||
| SXT22410BA16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6471 | ||
| SXT22410BB38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7441 | ||
| SXT22410DA38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8032 | ||
| SXT22410CA27-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7562 | ||
| SXT22410CB48-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.83 | ||
| SXT22410EA48-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9048 | ||
| SXT22410CA17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7532 | ||
| SXT22410CA16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7516 | ||
| SXT22410CA07-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7487 | ||
| SXT22410CC48-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7911 | ||
| SXT22410EA38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9224 | ||
| SXT22410CB38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 |

