LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MaxLinear SP3243EBEY-L/TR product image
  • SP3243EBEY-L/TR thumbnail 1
  • SP3243EBEY-L/TR thumbnail 2
  • SP3243EBEY-L/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MaxLinear SP3243EBEY-L/TRRoHS

Manufacturer
MPN
SP3243EBEY-L/TR
LCSC Part #
C702759
Packaging
TSSOP-28
Customer #
Key Attributes
3 Driver / 5 Receiver Intelligent RS-232 Transceivers
Datasheetpdf iconMaxLinear SP3243EBEY-L/TR
In-Stock: 3,461
3,461 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7606$ 0.7226$ 0.72
10+$ 0.6205$ 0.5895$ 5.90
30+$ 0.5521$ 0.5245$ 15.74
100+$ 0.4821$ 0.4580$ 45.80
500+$ 0.4414$ 0.4194$ 209.70
1,000+$ 0.4202$ 0.3992$ 399.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMaxLinear
PackagingTSSOP-28
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers3
FeaturesWake-up function
Number of Receivers5
Quiescent Supply Current1mA

Introduction

AI Translation

The SP3243E products (SP3243E, SP3243EB, SP3243EH, and SP3243EU) are 3 driver / 5 receiver RS-232 transceiver solutions intended for portable or hand-held applications such as notebook and palmtop computers. The SP3243E includes one complementary receiver that remains alert to monitor an external device’s Ring Indicate signal while the device is shutdown. The SP3243E and EB devices feature slew-rate limited outputs for reduced crosstalk and EMI. The “EU” and “EH” series are optimized for high speed with data rates up to 1Mbps, easily meeting the demands of high speed RS-232 applications. The SP3243E series uses an internal high-efficiency charge-pump power supply that requires only 0.1 μF capacitors in 3.3 V operation. This charge pump and MaxLinear’s driver architecture allow the SP3243E series to deliver compliant RS-232 performance from a single power supply ranging from +3.0 V to +5.5 V. The AUTO ON-LINE feature allows the device to automatically “wake-up” during a shutdown state when an RS-232 cable is connected and a connected peripheral is turned on. Otherwise, the device automatically shuts itself down, drawing less than 1 μA.

Features

AI Translation
  • Meets true EIA / TIA-232-F standards from a +3.0V to +5.5V power supply
  • Interoperable with EIA / TIA-232 and adheres to EIA / TIA-562 down to a +2.7V power source
  • AUTO ON-LINE® circuitry automatically wakes up from a 1μA shutdown
  • Regulated Charge Pump yields stable RS-232 outputs regardless of VCC variations
  • Enhanced ESD specifications:
    • ±15kV Human Body Model
    • ±15kV IEC61000-4-2 Air Discharge
    • ±8kV IEC61000-4-2 Contact Discharge
  • 250kbps minimum transmission rate (EB)
  • 1000kbps minimum transmission rate (EU)
  • Ideal for high speed RS-232 applications