LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
THALES PLS83-W REL.1.1 product image
Images for reference only

THALES PLS83-W REL.1.1

Manufacturer
MPN
PLS83-W REL.1.1
LCSC Part #
C7026376
Packaging
-
Customer #
Key Attributes
RF Transceiver Modules and Modems
DatasheetTHALES PLS83-W REL.1.1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 143.2843$ 143.28
200+$ 57.1716$ 11434.32
500+$ 55.2607$ 27630.35
800+$ 54.3166$ 43453.28
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerTHALES
Packaging-
Frequency Range700MHz;800MHz;850MHz;900MHz;1.8GHz;1.9GHz;2.1GHz;2.6GHz
Voltage - Supply3V~4.5V
InterfaceI2C;I2S;UART
Operating Temperature-40℃~+95℃

Introduction

AI Translation

The Thales Cinterion PLS83-W provides high-speed global IoT connectivity delivering 18 Band LTE Cat.4 with 2G/3G fallback for seamless coverage across a wide variety of different wireless networks. When global connectivity is not required, a suite of variants deliver targeted regional connectivity for North America, Europe and Asia Pacific, Latin America, India and Japan. Offering IoT optimized speeds of 150Mbit/s download and 50Mbit/s uplink, the PLS83 IoT module is ideal for industrial IoT applications such as transportation and industrial automation and gateways. All of these applications require high bandwidth plus the longevity and stability of LTE networks along with continuous coverage in regions where a 4G connection is not present.

Features

AI Translation
  • 3GPP Rel.10 Compliant Protocol Stack
  • FDD-LTE: bands 1, 2, 3, 4, 5, 7, 8, 12, 13, 18, 19, 20, 26, 28, 66
  • TD-LTE: bands 38, 40, 41
  • UMTS (WCDMA/FDD): bands 1, 2, 3, 4, 5, 6, 8, 19
  • Quad Band GSM: 850, 900, 1800, 1900 MHz
  • Integrated GNSS support (GPS/BeiDou/GLONASS/Galileo)
  • SIM Application Toolkit, letter classes b, c, e with BIP and RunAT support
  • Control via standardized and extended AT commands (Hayes, TS 27.007 and 27.005)
  • Embedded IP stack with IPv4 and IPv6 support
  • TCP/IP stack access via AT command and transparent TCP/UDP services
  • Secure Connection with TLS/DTLS
  • Internet Services TCP/UDP server/client, DNS, Ping, HTTP, SMTP, FTP client
  • LGA pad soldering mount, MSL3
  • Supply voltage range: 3.0 - 4.5V
  • Dimension: 33×29×2.61 mm
  • Operating temperature: -40°C to +95°C
  • RoHS compliant
  • USB Interface features a composite mode, compliant to Windows, Linux and Mac
  • Firmware update via USB and ASC
  • RLS Monitoring (Jamming detect)

Applications

AI Translation
  • Industrial IoT applications
  • Transportation
  • Industrial automation
  • Gateways