Rubycon 450QXW68MEFR12.5X40
| Manufacturer | |
| MPN | 450QXW68MEFR12.5X40 |
| LCSC Part # | C702535 |
| Packaging | Through Hole,D12.5xL40mm |
| Customer # | |
| Key Attributes | ±20% 450V 68uF Through Hole,D12.5xL40mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D12.5xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 68uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 560mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D12.5xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 68uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 560mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3707 | $ 1.37 |
| 200+ | $ 0.531 | $ 106.20 |
| 600+ | $ 0.5125 | $ 307.50 |
| 1,200+ | $ 0.5032 | $ 603.84 |
Standard Packaging600/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D12.5xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 68uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 560mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D12.5xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 68uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 560mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
C702535 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 420CXW68MEFC12.5X40 | Rubycon | Through Hole,D12.5xL40mm | 249 | $ 1.225 | ||
| NZE450V68M12.5*40 3.5LB | SAMYOUNG | Through Hole,D12.5xL40mm | 0 | $ 1.1985 | ||
| 450LXW68MEFR12.5X40 | Rubycon | Through Hole,D12.5xL40mm | 0 | $ 1.5184 | ||
| EKXL421ELL680MK40S | NCC | Through Hole,D12.5xL40mm | 0 | $ 1.0275 | ||
| EKWA451ELL680MK40S | NCC | Through Hole,D12.5xL40mm | 0 | $ 2.3393 | ||
| UCP2W680MHD | Nichicon | Through Hole,D12.5xL40mm | 0 | $ 1.684 | ||
| EKM686M2WI40RR | Man Yue Tech | Through Hole,D12.5xL40mm | 0 | $ 0.7401 | ||
| EKHE451ELL680MK40S | NCC | Through Hole,D12.5xL42mm | 0 | $ 1.082 | ||
| UPH2W680MHD | Nichicon | Through Hole,D12.5xL42mm | 0 | $ 2.129 | ||
| 450HXW68MEFR12.5X35 | Rubycon | Through Hole,D12.5xL35mm | 0 | $ 1.2169 |

