CUI PDSE2-S24-S12-M
| Manufacturer | |
| MPN | PDSE2-S24-S12-M |
| LCSC Part # | C7025264 |
| Packaging | SMD-5P,13.2x8.5mm |
| Customer # | |
| Key Attributes | 12V 21.6V~26.4V SMD-5P,13.2x8.5mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SMD-5P,13.2x8.5mm | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 84% | |
| Output Power | 2.004W | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SMD-5P,13.2x8.5mm | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 84% | |
| Output Power | 2.004W | |
| Voltage - Supply | 21.6V~26.4V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 2 W isolated output
- single unregulated output
- 1,500 Vdc isolation
- continuous short circuit protection
- extended temperature range (-40~105℃)
- efficiency up to 85%
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.9628 | $ 12.96 |
| 190+ | $ 5.1721 | $ 982.70 |
| 494+ | $ 4.9994 | $ 2469.70 |
| 988+ | $ 4.9145 | $ 4855.53 |
Standard Packaging38/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SMD-5P,13.2x8.5mm | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 84% | |
| Output Power | 2.004W | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SMD-5P,13.2x8.5mm | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 84% | |
| Output Power | 2.004W | |
| Voltage - Supply | 21.6V~26.4V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 2 W isolated output
- single unregulated output
- 1,500 Vdc isolation
- continuous short circuit protection
- extended temperature range (-40~105℃)
- efficiency up to 85%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

