LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 54-639 product image
Images for reference only

NTE Electronics 54-639RoHS

Manufacturer
MPN
54-639
LCSC Part #
C7025030
Packaging
-
Customer #
Key Attributes
12V DPDT Rocker Switches RoHS
Datasheetpdf iconNTE Electronics 54-639
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.0983$ 72.10
200+$ 28.7684$ 5753.68
500+$ 27.8077$ 13903.85
1,000+$ 27.3318$ 27331.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerNTE Electronics
Packaging-
Voltage Rating (AC)12V
Operating Temperature-40℃~+85℃
CircuitDPDT
Actuator ColorBlack
Actuator Type-
Termination Style-

Features

AI Translation
  • IP66/IP68 rated
  • Illuminated and non-illuminated types
  • UL1500 certified - ignition protection for marine applications
  • Sealed for automotive/marine applications
  • Salt spray resistant
  • Operating temperature range: -40°C to +85°C