LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins PBC26DFBN product image
Images for reference only

Sullins PBC26DFBN

Manufacturer
MPN
PBC26DFBN
LCSC Part #
C7024775
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 52 Position 2.54mm Pitch Dual Row Through Hole -65℃~+125℃
Datasheetpdf iconSullins PBC26DFBN
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1602$ 6.16
200+$ 2.458$ 491.60
500+$ 2.3762$ 1188.10
1,000+$ 2.3353$ 2335.30
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Current Rating3A
Mounting TypeThrough Hole
Operating Temperature-65℃~+125℃
Contact PlatingTin
Number of PINs52P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.