LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TWL6032A2B6YFFR product image
Images for reference only

TI TWL6032A2B6YFFRRoHS

Manufacturer
MPN
TWL6032A2B6YFFR
LCSC Part #
C702391
Packaging
DSBGA-155
Customer #
Key Attributes
DSBGA-155 Power Management - Specialized RoHS
Datasheetpdf iconTI TWL6032A2B6YFFR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.2519$ 18.25
200+$ 7.0633$ 1412.66
500+$ 6.8159$ 3407.95
1,000+$ 6.6923$ 6692.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerTI
PackagingDSBGA-155
Type-
Type of Battery-
Voltage - Supply2.5V~5.5V
Charge Current - Max-

Introduction

AI Translation

The TWL6032 device is an integrated power-management integrated circuit (PMIC) for applications powered by a rechargeable battery. The device provides five configurable step-down converters with a current capability of up to 5.0 A for memory, processor core, I/O, auxiliary, preregulation for LDOs, and so forth. The device also contains nine LDO regulators for external use that can be supplied from a battery or a preregulated supply. The power-up and power-down controller is configurable and can support any power-up or power-down sequence (programmed in OTP memory). The RTC provides three 32-kHz clock outputs: seconds, minutes, hours, day, month, and year information; as well as alarm wakeup and timer. The TWL6032 device supports 32-kHz clock generation based on a crystal oscillator. The device integrates a switched-mode system supply regulator from a USB connector. The switchedmode regulator includes power paths from the USB and battery with supplemental mode for immediate startup, even with an empty battery. The battery switch uses an external low-ohmic PMOS transistor allowing minimal serial resistance during fast charging and when operating from battery. The device can also be used without the external PMOS transistor; in this case, the battery is always tied to the system supply and the switched-mode regulator is used for battery charging. The TWL6032 device is available in a 155-pin WCSP package, 5.21 mm × 5.36 mm with a 0.4-mm ball pitch.

Features

AI Translation
  • Five Highly Efficient Buck Converters
  • One 3 MHz, 0.6 to 2.1 V at 5.0 A, DVS-Capable
  • One 6 MHz, 0.6 to 2.1 V at 2.5 A, DVS-Capable
  • Three 6 MHz, 0.6 to 2.1 V at 1.1 A, One Is DVSCapable
  • Extended Mode for Higher Output Voltages
  • 11 General-Purpose Low-Dropout Voltage Regulators (LDOs)
  • Six 1.0 to 3.3 V at 0.2 A With Battery or Preregulated Supply
  • One Can be Used as Vibrator Driver
  • One 1.0 to 3.3 V at 50 mA With Battery or Preregulated Supply
  • One Low-Noise 1.0 to 3.3 V at 50 mA With Battery or Preregulated Supply
  • One 3.3 V at 100 mA USB LDO
  • Two LDOs for TWL6032 Internal Use
  • USB OTG Module: ID Detection, Accessory Charger Adapter (ACA) Support, Accessory Detection Protocol (ADP) Support
  • Backup Battery Charger
  • 12-Bit Sigma-Delta Analog-to-Digital Converter (ADC) With 19 Input Channels
  • Seven External Input Channels
  • 13-Bit Coulomb Counter With Four Programmable Integration Periods
  • Low-Power Consumption: 8 μA in BACKUP State, 20 μA in WAIT-ON State, 110 μA in SLEEP State, With Two DC-DC Converters Active
  • Real-Time Clock (RTC) With Timer and Alarm Wake-Up
  • Three Buffered 32-kHz Outputs
  • SIM and SD/MMC Card Detections
  • Two Digital PWM Outputs
  • Thermal Monitoring: High-Temperature Warning, Thermal Shutdown
  • Control: Configurable Power-Up and Power-Down Sequences (OTP Memory), Configurable Sequences Between SLEEP and ACTIVE States (OTP Memory), Three Digital Output Signals that can be Included in the Startup Sequence to Control External Devices, Two Inter-Integrated Circuit (I²C) Interfaces, All Resources Configurable by I²C
  • System Voltage Regulator and Battery Charger With Power Path From USB
  • Input Current Limit to Comply With USB Standard
  • 3-MHz Switched-Mode Regulator With Integrated Power FET for up to 2.0-A Current
  • Dedicated Control Loop for Battery Current and Voltage
  • External Low-Ohmic FET for Power Path and Battery Charging
  • Boost Mode Operation for USB OTG
  • Supplement Mode to Deliver Current From Battery During Power Path Operation
  • Charger for Single-Cell Li-Ion and Li-Polymer Battery Packs
  • Safety Timer and Reset Control
  • Thermal Protection
  • Input/Output Overvoltage Protection
  • Charging Indicator LED Driver
  • Compliant With: USB 2.0, OTG and EH 2.0 USB Battery Charging 1.2, YD/T 1591-2006, Japanese Battery Charging Guidelines (JEITA)
  • Battery Voltage Range From 2.5 to 5.5 V

Applications

AI Translation
  • Mobile Phones and Smart Phones
  • Portable Media Players
  • Tablets
  • Portable Navigation Systems
  • Gaming Handsets
  • Handheld Devices