LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS659127YFFR product image
  • TPS659127YFFR thumbnail 1
  • TPS659127YFFR thumbnail 2
  • TPS659127YFFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS659127YFFRRoHS

Manufacturer
MPN
TPS659127YFFR
LCSC Part #
C702343
Packaging
DSBGA-81
Customer #
Key Attributes
2.5A DSBGA-81 Power Management - Specialized RoHS
Datasheetpdf iconTI TPS659127YFFR
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.3728$ 7.37
10+$ 7.1795$ 71.80
30+$ 7.0511$ 211.53
100+$ 6.9212$ 692.12
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerTI
PackagingDSBGA-81
FeaturesOvercurrent Protection;Overvoltage protection;Under-voltage lockout
Operating Temperature-40℃~+85℃
InterfaceI2C;SPI
Quiescent Current26uA
Charge Current - Max2.5A
Voltage - Supply2.7V~5.5V

Introduction

AI Translation

The TPS65912x device provides four configurable step-down converters with up to 2.5-A output current for memory, processor core, I/O, or preregulation of LDOs. The device also contains ten LDO regulators for external use. These LDOs can be supplied from either a battery or a preregulated supply. Power-up or power-down controller is configurable and can support any power-up or power-down sequences (OTP-based). The TPS65912x device integrates a 32-kHz RC oscillator to sequence all resources during power up or power down. All LDOs and DC-DC converters can be controlled by I²C -SPI interface or basic ENABLE balls. In addition, an independent automatic voltage-scaling interface allows for transitioning DC-DC to a different voltage by I²C or basic Roof/Floor Control. Three RGB LEDs with an advanced dimming feature are integrated inside the device. GPIO functionality is multiplexed with LED/ENABLE/SPI when not used. Each GPIO can be configured as part of the power-up sequence to control external resources. One SLEEP pin enables power mode control between active mode and preprogrammed sleep mode for power optimization. For system control, the TPS65912x device has one comparator for system state management. The TPS65912x device comes in a 9-pin × 9-pin DSBGA package (3.6 mm × 3.6 mm) with a 0.4-mm pitch.

Features

AI Translation
  • VIN Range From 2.7 V to 5.5 V
  • Power Save Mode at Light Load Current
  • Output Voltage Accuracy in PWM Mode ±2% Typical
  • 26-μA Quiescent Current per Converter
  • Dynamic Voltage Scaling
  • 100% Duty Cycle for Lowest Dropout
  • Ten LDOs:
    • 8 General-Purpose LDOs
    • Output Voltage Range From 0.8 V to 3.3 V
    • 2 Low-Noise RF-LDOs
    • Output Voltage Range From 1.6 V to 3.3 V
    • 32-μA Quiescent Current
    • Preregulation Support by Separate Power Inputs
    • ECO Mode
    • VIN Range of LDOs Respective to the Following Voltage Ranges:
      • 1.8 V to 3.6 V
      • 3.0 V to 5.5 V
  • Three LED Outputs:
    • Internal Dimming Using I2C
    • Multiplexed With GPIOs
    • Up to 20 mA per Current Sink
  • Thermal Monitoring
    • High Temperature Warning
    • Thermal Shutdown
  • Bypass Switch
    • Used With DCDC4 in Applications Powering an RF-PA
    • For Example, as Supply Switch for SD Cards
  • Interface
    • I2C Interface
    • I²C Interface for Dynamic Voltage Scaling
    • SPI
    • 32-kHz RC Oscillator
  • Undervoltage Lockout and Battery Fault Comparator
  • Long Button-Press Detection
  • Flexible Power-Up and Power-Down Sequencing
  • 3.6-mm × 3.6-mm DSBGA Package With 0.4-mm Pitch

Applications

AI Translation
  • Data Cards
  • Smart Phones
  • Wireless Routers and Switches
  • Tablets
  • Industrial Applications
  • LTE Modem
  • GPS