LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS51285ARUKR product image
  • TPS51285ARUKR thumbnail 1
  • TPS51285ARUKR thumbnail 2
  • TPS51285ARUKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS51285ARUKRRoHS

Manufacturer
MPN
TPS51285ARUKR
LCSC Part #
C702258
Packaging
WQFN-20-EP(3x3)
Customer #
Key Attributes
Ultra Low Quiescent Dual Channel Synchronous Buck Controller with 5V and 3.3V LDO
Datasheetpdf iconTI TPS51285ARUKR
In-Stock: 28
28 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9204$ 1.92
10+$ 1.6328$ 16.33
30+$ 1.4525$ 43.58
100+$ 1.2673$ 126.73
500+$ 1.1844$ 592.20
1,000+$ 1.1487$ 1148.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching
ManufacturerTI
PackagingWQFN-20-EP(3x3)
PFM Mode-
Function-
Frequency - Switching-
Quiescent Current84uA
Output Voltage5V;3.3V
Operating Voltage5V~24V
Operating Temperature-40℃~+85℃
Output Current-
FeaturesAdaptive switching frequency;Soft-start;Overcurrent Protection

Introduction

AI Translation

The TPS51285A and TPS51285B are cost-effective dual-channel synchronous buck controllers with 5V and 3.3V LDOs, targeting notebook computer system power supply solutions. This device achieves low power consumption by using automatic skipping and ULQ™ modes, which helps to extend the battery life in the system's standby mode. It provides a 256kHz VCLK output to drive an external charge pump, thereby generating the gate drive voltage for the load switch with the lowest power consumption in the main converter. This device uses the adaptive on-time D-CAP™ mode control to achieve fast load transient response without an external compensation network. The TPS51285A/B operates with a power supply input voltage ranging from 5V to 24V and supports output voltages of 5V and 3.3V. The TPS51285A and TPS51285B come in a 20-pin, 3mm×3mm, QFN package and are rated for an operating temperature range of -40°C to 85°C.

Features

AI Translation
  • Input voltage range: 5V to 24V
  • Output voltage: 5V and 3.3V (adjustable range ±10%)
  • Built-in 100mA 5V and 3.3V LDO
  • Clock output for charge pump
  • ±1% reference accuracy
  • Adaptive on-time D-CAP™ mode control architecture operating at 400kHz (Channel 1) and 475kHz (Channel 2)
  • Auto-skip and ULQ™ mode for extended battery life in system standby mode
  • Internal 0.8ms voltage servo soft-start
  • Low-side RDS(on) current sensing
  • Built-in output discharge function
  • Independent enable inputs for switching
  • Dedicated OC setting pin
  • Power-good indicator
  • Overvoltage (OVP), undervoltage (UVP), and overcurrent (OCP) protection
  • Non-latching UVLO and overtemperature (OTP) protection
  • 20-pin, 3mm x 3mm, QFN (RUK) package

Applications

AI Translation
  • Laptop
  • Tablet