LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS40200DRBR product image
  • TPS40200DRBR thumbnail 1
  • TPS40200DRBR thumbnail 2
  • TPS40200DRBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS40200DRBRRoHS

Manufacturer
MPN
TPS40200DRBR
LCSC Part #
C702242
Packaging
SON-8-EP(3x3)
Customer #
Key Attributes
Wide Input Range Non-synchronous Voltage Mode Controller
Datasheetpdf iconTI TPS40200DRBR
In-Stock: 80
80 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6133$ 2.61
10+$ 2.2151$ 22.15
30+$ 1.9653$ 58.96
100+$ 1.7091$ 170.91
500+$ 1.5948$ 797.40
1,000+$ 1.5442$ 1544.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingSON-8-EP(3x3)
Synchronous RectifierNo
FeaturesAdjustable current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Overcurrent Protection
Number of Channels1
TopologyBuck
Operating Voltage4.5V~52V
Switch tube (built-in/external)External
Output Voltage700mV~46.8V
Operating Temperature-40℃~+85℃@(TA)
Output Current-
Frequency - Switching500kHz
Output TypeAdjustable
FunctionStep-down type
Quiescent Current3mA

Introduction

AI Translation

The TPS40200 is a flexible, non-synchronous controller with a built-in 200-mA driver for P-channel FETs. The circuit operates with inputs up to 52 V with a power-saving feature that turns off driver current once the external FET has been fully turned on. This feature extends the flexibility of the device, allowing it to operate with an input voltage up to 52 V without dissipating excessive power. The circuit operates with voltage-mode feedback and has feed-forward input voltage compensation that responds instantly to input voltage change. The integral 700-mV reference is trimmed to 2%, providing the means to accurately control low voltages. The TPS40200 is available in an 8-pin SOIC and an 8-pin VSON package and supports many of the features of more complex controllers. Clock frequency, soft-start, and overcurrent limits are each easily programmed by a single, external component. The part has undervoltage lockout, and can be easily synchronized to other controllers or a system clock to satisfy sequencing and/or noise-reduction requirements.

Features

AI Translation
  • Input Voltage Range 4.5 V to 52 V
  • Output Voltage (700 mV to 90% Vin)
  • 200-mA Internal P-channel FET Driver
  • Voltage Feed-Forward Compensation
  • Undervoltage Lockout
  • Programmable Fixed-Frequency (between 35 kHz and 500 kHz) Operation
  • Programmable Short-Circuit Protection
  • Hiccup Overcurrent Fault Recovery
  • Programmable Closed-Loop Soft-Start
  • 700-mV ±1% Reference Voltage
  • External Synchronization
  • Small 8-Pin SOIC (D) and VSON (DRB) Packages

Applications

AI Translation
  • Industrial Control
  • Distributed Power Systems
  • DSL/Cable Modems
  • Scanners
  • Telecom