TI TPS3850H01QDRCRQ1
| Manufacturer | |
| MPN | TPS3850H01QDRCRQ1 |
| LCSC Part # | C702210 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | High-precision voltage monitor with programmable window watchdog timer |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Function | Watchdog timer | |
| Reset Active Level | Active Low | |
| standby current | 10uA | |
| Voltage - Supply | 1.6V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Function | Watchdog timer |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 10uA | |
| Voltage - Supply | 1.6V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | 1 |
Introduction
The TPS3850-Q1 combines a programmable window watchdog timer with a high-accuracy voltage monitor. The TPS3850-Q1 window comparator achieves 0.8% accuracy (-40°C to +125°C) for both overvoltage (VIT+(OV)) and undervoltage (VIT-(UV)) thresholds at the SENSE pin. The TPS3850-Q1 also provides high-accuracy hysteresis under both threshold conditions, making it well-suited for systems with stringent tolerance requirements. The monitor's RESET delay can be set via a factory-programmed default delay setting or programmed externally using a capacitor. The factory-programmed RESET delay offers 9.5% accuracy with a high-precision delay time. The TPS3850-Q1 features a programmable window watchdog timer suitable for a wide range of applications. A dedicated watchdog output (WDO) helps improve resolution to assist in identifying the root cause of fault conditions. The window watchdog timeout can be set via a factory-programmed default delay setting or programmed externally using a capacitor. The watchdog can be disabled via a logic pin to prevent unexpected watchdog timeouts during development. The TPS3850-Q1 is available in a compact 3.00mm × 3.00mm, 10-pin VSON package. The TPS3850-Q1 features wettable flanks for easy optical inspection.
Features
- AEC-Q100 qualified with the following characteristics:
- Device temperature grade 1: -40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Functional Safety capable
- Input voltage range: VDD = 1.6V to 6.5V
- 0.8% voltage threshold accuracy (maximum)
- Low supply current: IDD = 10μA (typical)
- User-programmable watchdog timeout
- User-programmable reset delay
- Factory-programmed precision watchdog and reset timers
- Open-drain output
- Precision overvoltage and undervoltage monitoring:
- Supports 0.9V to 5.0V common voltage rails
- 4% and 7% fault windows available
- 0.5% hysteresis
- Watchdog disable function
- Small 3mm × 3mm 10-pin VSON package
Applications
- On-Board Charger (OBC) and Wireless Charger
- Driver Monitoring
- Digital Cockpit Processing Unit
- ADAS Domain Controller
- Automotive Telematics Control Unit
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9973 | $ 2.00 |
| 10+ | $ 1.8195 | $ 18.20 |
| 30+ | $ 1.7085 | $ 51.26 |
| 100+ | $ 1.5943 | $ 159.43 |
| 500+ | $ 1.5421 | $ 771.05 |
| 1,000+ | $ 1.5192 | $ 1519.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Function | Watchdog timer | |
| Reset Active Level | Active Low | |
| standby current | 10uA | |
| Voltage - Supply | 1.6V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Function | Watchdog timer |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 10uA | |
| Voltage - Supply | 1.6V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | 1 |
Introduction
The TPS3850-Q1 combines a programmable window watchdog timer with a high-accuracy voltage monitor. The TPS3850-Q1 window comparator achieves 0.8% accuracy (-40°C to +125°C) for both overvoltage (VIT+(OV)) and undervoltage (VIT-(UV)) thresholds at the SENSE pin. The TPS3850-Q1 also provides high-accuracy hysteresis under both threshold conditions, making it well-suited for systems with stringent tolerance requirements. The monitor's RESET delay can be set via a factory-programmed default delay setting or programmed externally using a capacitor. The factory-programmed RESET delay offers 9.5% accuracy with a high-precision delay time. The TPS3850-Q1 features a programmable window watchdog timer suitable for a wide range of applications. A dedicated watchdog output (WDO) helps improve resolution to assist in identifying the root cause of fault conditions. The window watchdog timeout can be set via a factory-programmed default delay setting or programmed externally using a capacitor. The watchdog can be disabled via a logic pin to prevent unexpected watchdog timeouts during development. The TPS3850-Q1 is available in a compact 3.00mm × 3.00mm, 10-pin VSON package. The TPS3850-Q1 features wettable flanks for easy optical inspection.
Features
- AEC-Q100 qualified with the following characteristics:
- Device temperature grade 1: -40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Functional Safety capable
- Input voltage range: VDD = 1.6V to 6.5V
- 0.8% voltage threshold accuracy (maximum)
- Low supply current: IDD = 10μA (typical)
- User-programmable watchdog timeout
- User-programmable reset delay
- Factory-programmed precision watchdog and reset timers
- Open-drain output
- Precision overvoltage and undervoltage monitoring:
- Supports 0.9V to 5.0V common voltage rails
- 4% and 7% fault windows available
- 0.5% hysteresis
- Watchdog disable function
- Small 3mm × 3mm 10-pin VSON package
Applications
- On-Board Charger (OBC) and Wireless Charger
- Driver Monitoring
- Digital Cockpit Processing Unit
- ADAS Domain Controller
- Automotive Telematics Control Unit
C702210 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



