Plazmo Industries 49900510
| Manufacturer | |
| MPN | 49900510 |
| LCSC Part # | C7020714 |
| Packaging | - |
| Customer # | |
| Key Attributes | Display Backlights RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Display Backlights | |
| Manufacturer | Plazmo Industries | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Display Backlights | |
| Manufacturer | Plazmo Industries |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This is a universal LED kit that includes one high-brightness LED strip, one DC-DC LED driver, and one wire harness. The LED strip can be easily cut at every 3 LEDs in specified increments to fit any LCD size from 7 inches to 15 inches, which is referred to as a cuttable-to-fit model. The LED strip can be used for LED replacement or CCFL conversion.
Features
AI Translation
- LED strip dimensions: 336×2×2mm
- LED chip count: 57
- LED chip size: 4014
- Connector: 2-pin JST
- Color temperature: 8000K - 12000K
- Driver dimensions: 68mm×10mm
- Input: 9 - 30V DC
- Output: 7.5 - 9.6V DC
- Dimmable; connect to ADJ pin to enable dimming
- Pin assignment definition, from red to black in the diagram: 1. V IN, 9 - 30V (red); 2. ON/OFF, 0V = off, 2V - 5V = on (yellow); 3. ADJ dimming/brightness, 0V - 5V, 0V = maximum brightness, 5V = minimum brightness (yellow); 4. GND ground (black)
Applications
AI Translation
- Game consoles
- POS terminals
- ATM machines
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 59.9499 | $ 59.95 |
| 200+ | $ 23.9206 | $ 4784.12 |
| 500+ | $ 23.121 | $ 11560.50 |
| 1,000+ | $ 22.726 | $ 22726.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Display Backlights | |
| Manufacturer | Plazmo Industries | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Display Backlights | |
| Manufacturer | Plazmo Industries |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This is a universal LED kit that includes one high-brightness LED strip, one DC-DC LED driver, and one wire harness. The LED strip can be easily cut at every 3 LEDs in specified increments to fit any LCD size from 7 inches to 15 inches, which is referred to as a cuttable-to-fit model. The LED strip can be used for LED replacement or CCFL conversion.
Features
AI Translation
- LED strip dimensions: 336×2×2mm
- LED chip count: 57
- LED chip size: 4014
- Connector: 2-pin JST
- Color temperature: 8000K - 12000K
- Driver dimensions: 68mm×10mm
- Input: 9 - 30V DC
- Output: 7.5 - 9.6V DC
- Dimmable; connect to ADJ pin to enable dimming
- Pin assignment definition, from red to black in the diagram: 1. V IN, 9 - 30V (red); 2. ON/OFF, 0V = off, 2V - 5V = on (yellow); 3. ADJ dimming/brightness, 0V - 5V, 0V = maximum brightness, 5V = minimum brightness (yellow); 4. GND ground (black)
Applications
AI Translation
- Game consoles
- POS terminals
- ATM machines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

