Cornell Dubilier Electronics 477LBA250M2DD
| Manufacturer | |
| MPN | 477LBA250M2DD |
| LCSC Part # | C7020434 |
| Packaging | Through Hole,D30xL32mm |
| Customer # | |
| Key Attributes | ±20% 250V 470uF 529.11mΩ@120Hz Through Hole,D30xL32mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D30xL32mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 470uF | |
| Ripple Current | 1.97A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 529.11mΩ@120Hz | |
| Height - Seated (Max) | 32mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D30xL32mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.97A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 529.11mΩ@120Hz | |
| Height - Seated (Max) | 32mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.242 | $ 6.24 |
| 200+ | $ 2.4914 | $ 498.28 |
| 500+ | $ 2.408 | $ 1204.00 |
| 1,000+ | $ 2.3671 | $ 2367.10 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D30xL32mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 470uF | |
| Ripple Current | 1.97A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 529.11mΩ@120Hz | |
| Height - Seated (Max) | 32mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D30xL32mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.97A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 529.11mΩ@120Hz | |
| Height - Seated (Max) | 32mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL215753471E3 | VISHAY | Through Hole,D30xL32mm | 0 | $ 7.4242 | ||
| 477LMX250M2DD | Cornell Dubilier Electronics | Through Hole,D30xL32mm | 0 | $ 9.8677 | ||
| MAL215943471E3 | VISHAY | Through Hole,D30xL32mm | 0 | $ 7.8424 | ||
| 381LR471M250K022 | Cornell Dubilier Electronics | Through Hole,D30xL32mm | 0 | $ 2.5506 | ||
| MAL225933471E3 | VISHAY | Through Hole,D30xL32mm | 0 | $ 3.6203 | ||
| MAL225973471E3 | VISHAY | Through Hole,D30xL32mm | 0 | $ 3.6203 | ||
| 381LQ471M250K012 | Cornell Dubilier Electronics | - | 0 | $ 9.886 | ||
| SLPX471M250E1P3 | Cornell Dubilier Electronics | Through Hole,D30xL25mm | 0 | $ 2.9899 | ||
| 381LX471M250K032 | Cornell Dubilier Electronics | Through Hole,D30xL35mm | 0 | $ 12.7616 | ||
| B43254G2477M | TDK | Through Hole | 0 | $ 3.4024 |

