LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SSW-120-01-S-T-LL product image
Images for reference only

Samtec SSW-120-01-S-T-LLRoHS

Manufacturer
MPN
SSW-120-01-S-T-LL
LCSC Part #
C7019442
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Female Header 60 Position 2.54mm Pitch Triple Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec SSW-120-01-S-T-LL
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.9326$ 25.93
200+$ 10.3474$ 2069.48
500+$ 10.0014$ 5000.70
1,000+$ 9.8315$ 9831.50
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Number of Positions60P
Current Rating4.7A
Insulation Height8.51mm
Pitch2.54mm
Number of Rows3
Contact PlatingTin
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.