Samtec SSQ-108-01-F-S
| Manufacturer | |
| MPN | SSQ-108-01-F-S |
| LCSC Part # | C7019014 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 8POS 2.54mm SINGLE ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 4.7A | |
| Number of Positions | 8P | |
| Voltage Rating | 655V | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Through Hole | |
| Insulation Height | 8.51mm | |
| Holes Structure | 1x8P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Row Spacing | - | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 4.7A | |
| Number of Positions | 8P | |
| Voltage Rating | 655V | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Through Hole | |
| Insulation Height | 8.51mm |
| Type | Description | |
|---|---|---|
| Holes Structure | 1x8P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Row Spacing | - | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4164 | $ 1.42 |
| 10+ | $ 1.3768 | $ 13.77 |
| 30+ | $ 1.3515 | $ 40.55 |
| 100+ | $ 1.3262 | $ 132.62 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 4.7A | |
| Number of Positions | 8P | |
| Voltage Rating | 655V | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Through Hole | |
| Insulation Height | 8.51mm | |
| Holes Structure | 1x8P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Row Spacing | - | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 4.7A | |
| Number of Positions | 8P | |
| Voltage Rating | 655V | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Through Hole | |
| Insulation Height | 8.51mm |
| Type | Description | |
|---|---|---|
| Holes Structure | 1x8P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Row Spacing | - | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
C7019014 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

