TI LM4041BIM3X-1.2/NOPB
| Manufacturer | |
| MPN | LM4041BIM3X-1.2/NOPB |
| LCSC Part # | C701901 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1.225V ±0.2% 12mA Fixed SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Output Voltage | 1.225V | |
| Quiescent Current | - | |
| Tolerance | ±0.2% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Output Current | 12mA | |
| Noise - 10Hz to 10kHz | 20uVrms | |
| Features | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Output Voltage | 1.225V | |
| Quiescent Current | - | |
| Tolerance | ±0.2% | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Output Current | 12mA | |
| Noise - 10Hz to 10kHz | 20uVrms | |
| Features | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Introduction
Ideal for space-critical applications, the LM4041-N precision voltage reference is available in the subminiature SC70 and SOT-23 surface-mount packages. The advanced design of the LM4041-N eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4041-N easy to use. Further reducing design effort is the availability of a fixed (1.225 V) and adjustable reverse breakdown voltage. The minimum operating current is 60 μA for the LM4041-N 1.2 and the LM4041-N ADJ. Both versions have a maximum operating current of 12 mA. The LM4041-N uses fuse and Zener-zap reverse breakdown or reference voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. Bandgap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
Features
- Qualified for Automotive Applications
- SEC-Q100 Qualified With the Following Results: Device Temperature Grade 1: -40°C to +125°C Ambient Temperature Range Device Temperature Grade 3: -40°C to +85°C Ambient Temperature Range (For SOT-23 Only)
- Available in Standard, AEC Q-100 Grade 1 (Extended Temperature Range), and Grade 3 (Industrial Temperature Range) Qualified Versions (SOT-23 Only)
- Small Packages: SOT-23, TO-92, and SC70
- No Output Capacitor Required
- Tolerates Capacitive Loads
- Reverse Breakdown Voltage Options of 1.225 V and Adjustable
- Output Voltage Tolerance (A grade, 25°C) = ±0.1% (Maximum)
- Low Output Noise (10 Hz to 10 kHz) = 20 μVrms
- Wide Operating Current Range of 60 μA to 12 mA
- Industrial Temperature Range (LM4041A/B-N, LM4041-N-Q1A/Q1B) of -40°C to +85°C
- Extended Temperature Range (LM4041C/D/E-N, LM4041-N-Q1C/Q1D/Q1E) of -40°C to +125°C
- Low Temperature Coefficient of 100 ppm/°C (Maximum)
Applications
- Portable, Battery-Powered Equipment
- Data Acquisition Systems
- Instrumentation
- Process Control
- Energy Management
- Automotive
- Precision Audio Components
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2079 | $ 2.21 |
| 10+ | $ 1.9496 | $ 19.50 |
| 30+ | $ 1.766 | $ 52.98 |
| 100+ | $ 1.6003 | $ 160.03 |
| 500+ | $ 1.5239 | $ 761.95 |
| 1,000+ | $ 1.4915 | $ 1491.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Output Voltage | 1.225V | |
| Quiescent Current | - | |
| Tolerance | ±0.2% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Output Current | 12mA | |
| Noise - 10Hz to 10kHz | 20uVrms | |
| Features | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Output Voltage | 1.225V | |
| Quiescent Current | - | |
| Tolerance | ±0.2% | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Output Current | 12mA | |
| Noise - 10Hz to 10kHz | 20uVrms | |
| Features | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Introduction
Ideal for space-critical applications, the LM4041-N precision voltage reference is available in the subminiature SC70 and SOT-23 surface-mount packages. The advanced design of the LM4041-N eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4041-N easy to use. Further reducing design effort is the availability of a fixed (1.225 V) and adjustable reverse breakdown voltage. The minimum operating current is 60 μA for the LM4041-N 1.2 and the LM4041-N ADJ. Both versions have a maximum operating current of 12 mA. The LM4041-N uses fuse and Zener-zap reverse breakdown or reference voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. Bandgap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
Features
- Qualified for Automotive Applications
- SEC-Q100 Qualified With the Following Results: Device Temperature Grade 1: -40°C to +125°C Ambient Temperature Range Device Temperature Grade 3: -40°C to +85°C Ambient Temperature Range (For SOT-23 Only)
- Available in Standard, AEC Q-100 Grade 1 (Extended Temperature Range), and Grade 3 (Industrial Temperature Range) Qualified Versions (SOT-23 Only)
- Small Packages: SOT-23, TO-92, and SC70
- No Output Capacitor Required
- Tolerates Capacitive Loads
- Reverse Breakdown Voltage Options of 1.225 V and Adjustable
- Output Voltage Tolerance (A grade, 25°C) = ±0.1% (Maximum)
- Low Output Noise (10 Hz to 10 kHz) = 20 μVrms
- Wide Operating Current Range of 60 μA to 12 mA
- Industrial Temperature Range (LM4041A/B-N, LM4041-N-Q1A/Q1B) of -40°C to +85°C
- Extended Temperature Range (LM4041C/D/E-N, LM4041-N-Q1C/Q1D/Q1E) of -40°C to +125°C
- Low Temperature Coefficient of 100 ppm/°C (Maximum)
Applications
- Portable, Battery-Powered Equipment
- Data Acquisition Systems
- Instrumentation
- Process Control
- Energy Management
- Automotive
- Precision Audio Components
C701901 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



