TI LM4040QEIM3X2.5/NOPB
| Manufacturer | |
| MPN | LM4040QEIM3X2.5/NOPB |
| LCSC Part # | C701898 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 2.5V ±2% 15mA Fixed SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 60uA | |
| Tolerance | ±2% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 45uA | |
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 60uA | |
| Tolerance | ±2% | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Minimum Cathode Current for Regulation | 45uA | |
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The LM4040-N-Q1 meets the AEC Q-100 requirements for automotive applications – Extended Grade 1: -40°C to +125°C, TA; Industrial Grade 3: -40°C to +85°C, TA. Small packages: SOT-23, TO-92, and SC70. No output capacitor is required and it can accept capacitive loads. It provides fixed reverse breakdown voltages of 2.048V, 2.5V, 3V, 4.096V, 5V, 8.192V, and 10V.
Features
AI Translation
- AEC Q-100 qualified for automotive applications – Extended Grade 1: -40°C to +125°C, TA; Industrial Grade 3: -40°C to +85°C, TA
- Small packages: SOT-23, TO-92, and SC70
- No output capacitor required; capacitive load compatible
- Fixed reverse breakdown voltages: 2.048V, 2.5V, 3V, 4.096V, 5V, 8.192V, and 10V
- Output voltage tolerance (Grade A, 25°C): ±0.1% (max)
- Low output noise (10Hz to 10kHz): 35μVrms (typical)
- Wide operating current range: 60μA to 15mA
- Industrial temperature range: -40°C to +85°C
- Extended temperature range: -40°C to +125°C
- Low temperature coefficient: 100ppm/°C (max)
Applications
AI Translation
- Portable, battery-powered devices
- Data acquisition systems
- Instrumentation
- Process control
- Power management
- Production testing
- Automotive
- Precision audio components
In-Stock: 211
211 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0041 | $ 1.00 |
| 10+ | $ 0.8188 | $ 8.19 |
| 30+ | $ 0.7246 | $ 21.74 |
| 100+ | $ 0.6336 | $ 63.36 |
| 500+ | $ 0.5784 | $ 289.20 |
| 1,000+ | $ 0.5492 | $ 549.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 60uA | |
| Tolerance | ±2% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 45uA | |
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 60uA | |
| Tolerance | ±2% | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Minimum Cathode Current for Regulation | 45uA | |
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The LM4040-N-Q1 meets the AEC Q-100 requirements for automotive applications – Extended Grade 1: -40°C to +125°C, TA; Industrial Grade 3: -40°C to +85°C, TA. Small packages: SOT-23, TO-92, and SC70. No output capacitor is required and it can accept capacitive loads. It provides fixed reverse breakdown voltages of 2.048V, 2.5V, 3V, 4.096V, 5V, 8.192V, and 10V.
Features
AI Translation
- AEC Q-100 qualified for automotive applications – Extended Grade 1: -40°C to +125°C, TA; Industrial Grade 3: -40°C to +85°C, TA
- Small packages: SOT-23, TO-92, and SC70
- No output capacitor required; capacitive load compatible
- Fixed reverse breakdown voltages: 2.048V, 2.5V, 3V, 4.096V, 5V, 8.192V, and 10V
- Output voltage tolerance (Grade A, 25°C): ±0.1% (max)
- Low output noise (10Hz to 10kHz): 35μVrms (typical)
- Wide operating current range: 60μA to 15mA
- Industrial temperature range: -40°C to +85°C
- Extended temperature range: -40°C to +125°C
- Low temperature coefficient: 100ppm/°C (max)
Applications
AI Translation
- Portable, battery-powered devices
- Data acquisition systems
- Instrumentation
- Process control
- Power management
- Production testing
- Automotive
- Precision audio components
C701898 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



