LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM4040C41IDBZR product image
  • LM4040C41IDBZR thumbnail 1
  • LM4040C41IDBZR thumbnail 2
  • LM4040C41IDBZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM4040C41IDBZRRoHS

Manufacturer
MPN
LM4040C41IDBZR
LCSC Part #
C701883
Packaging
SOT-23
Customer #
Key Attributes
Precision Micropower Shunt Voltage Reference
Datasheetpdf iconTI LM4040C41IDBZR
In-Stock: 5,952
5,952 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7123$ 0.71
10+$ 0.6082$ 6.08
30+$ 0.5334$ 16.00
100+$ 0.4732$ 47.32
500+$ 0.4537$ 226.85
1,000+$ 0.4424$ 442.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23
Output Voltage4.096V
Quiescent Current45uA
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation45uA
Reference TypeParallel
Output Current15mA
Features-
Noise - 10Hz to 10kHz35uVrms
Output TypeFixed
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The LM4040 series of shunt voltage references are versatile, easy-to-use references that cater to a vast array of applications. The 2-pin fixed-output device requires no external capacitors for operation and is stable with all capacitive loads. Additionally, the reference offers low dynamic impedance, low noise, and low temperature coefficient to ensure a stable output voltage over a wide range of operating currents and temperatures. The LM4040 uses fuse and Zener-zap reverse breakdown voltage trim during wafer sort to offer four output voltage tolerances, ranging from 0.1% (max) for the A grade to 1% (max) for the D grade. Thus, a great deal of flexibility is offered to designers in choosing the best cost-to-performance ratio for their applications. Packaged in space-saving SC-70 and SOT-23-3 packages and requiring a minimum current of 45 μA (typ), the LM4040 also is ideal for portable applications. The LM4040xI is characterized for operation over an ambient temperature range of -40°C to 85°C. The LM4040xQ is characterized for operation over an ambient temperature range of -40°C to 125°C.

Features

AI Translation
  • Fixed Output Voltages of 2.048 V, 2.5 V, 3 V, 4.096 V, 5 V, 8.192 V, and 10 V
  • Tight Output Tolerances and Low Temperature Coefficient
  • Max 0.1%, 100 ppm/°C - A Grade; Max 0.2%, 100 ppm/°C - B Grade; Max 0.5%, 100 ppm/°C - C Grade; Max 1.0%, 150 ppm/°C - D Grade
  • Low Output Noise: 35 μV_RMS Typ
  • Wide Operating Current Range: 45 μA Typ to 15 mA
  • Stable With All Capacitive Loads; No Output Capacitor Required
  • Available in Extended Temperature Range: -40°C to 125°C

Applications

AI Translation
  • Data-Acquisition Systems
  • Power Supplies and Power-Supply Monitors
  • Instrumentation and Test Equipment
  • Process Controls
  • Precision Audio
  • Automotive Electronics
  • Energy Management
  • Battery-Powered Equipment