TT Electronics P160KN-0QC15B10K
| Manufacturer | |
| MPN | P160KN-0QC15B10K |
| LCSC Part # | C7018239 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ 200mW |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7331 | $ 1.73 |
| 200+ | $ 0.6927 | $ 138.54 |
| 500+ | $ 0.6695 | $ 334.75 |
| 1,320+ | $ 0.6571 | $ 867.37 |
Standard Packaging1320/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
C7018239 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

